Bulgin USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 3 m
- RS Stock No.:
- 287-0938
- Distrelec Article No.:
- 303-97-932
- Mfr. Part No.:
- PX0841/AA/3M00
- Brand:
- Bulgin
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$79.65
(exc. GST)
$87.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $79.65 | - |
| 10 - 24 | $76.34 | 4% |
| 25 - 49 | $73.01 | 8% |
| 50 - 99 | $68.00 | 14% |
| 100 + | $65.70 | 17% |
*price indicative
- RS Stock No.:
- 287-0938
- Distrelec Article No.:
- 303-97-932
- Mfr. Part No.:
- PX0841/AA/3M00
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Voltage | 250V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | ISO 5748 | |
| Series | Standard Buccaneer - USB | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Voltage 250V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals ISO 5748 | ||
Series Standard Buccaneer - USB | ||
- COO (Country of Origin):
- CN
The Bulgin overmoulded USB 2.0 cable PX0841 series USB sealed a plug to sealed a plug 3m cable is designed to ensure water and dustproof connectivity for a range of applications. with a focus on durability and reliability, this pre-wired cable offers IP68 protection when mated with compatible connectors, making it ideal for challenging environments.
3m Cable Length for versatile application options
Water and dustproof to IP68 for protection in harsh conditions
Mate with PX08 Standard USB 2.0 Series Panel Mount Connectors for easy installation
Operational Temperature Range: 0°C to +70°C for flexible usage
4 Contacts with Screw Coupling for reliable connectivity
Related links
- Bulgin USB Cable USB 2.0 USB B 3 m
- Bulgin USB Cable USB 2.0 USB Type A 3 m
- Bulgin USB Cable USB 2.0 USB Type A, 3 m
- Bulgin USB Cable USB 3.0 USB Type A 3 m
- Bulgin USB Cable USB 2.0 USB Type A 2 m
- Bulgin USB Cable USB 2.0 USB Type A 5 m
- Bulgin USB Cable USB 2.0 USB Type A 3 m
- Bulgin USB Cable USB 2.0 USB Type A 3 m
