Bulgin USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 5 m

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$94.00

(exc. GST)

$103.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$94.00-
10 - 24$90.074%
25 - 49$86.168%
50 - 99$80.3014%
100 +$77.5317%

*price indicative

RS Stock No.:
287-0939
Distrelec Article No.:
303-97-933
Mfr. Part No.:
PX0841/AA/5M00
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

USB Cable

Cable Length

5m

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 2.0

Voltage

250V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

ISO 5748

Series

Standard Buccaneer - USB

COO (Country of Origin):
CN
The Bulgin overmoulded USB 2.0 cable PX0841 series offers a reliable and durable solution for data connectivity, with a 5m cable length and IP68 waterproof rating. This USB cable is suitable for a variety of applications.

Water and dustproof to IP68

Sealed Standard USB 2.0 Type A plug to Sealed Standard USB 2.0 Type A plug

5m Cable Length

Mate with PX08 Standard USB 2.0 Series Panel Mount Connectors

Flammability Rating: UL94V-0

Voltage Max - 4V

Rohs Compliant

Number Of Contacts: 4 Contacts

Max Operating Temperature: +70°C

Min Operating Temperature: 0°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy