Bulgin USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 2 m

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$66.94

(exc. GST)

$73.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$66.94-
10 - 24$64.174%
25 - 49$61.378%
50 - 99$57.1914%
100 +$55.2517%

*price indicative

RS Stock No.:
287-0937
Distrelec Article No.:
303-97-931
Mfr. Part No.:
PX0841/AA/2M00
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

USB Cable

Cable Length

2m

Connector Type A

USB Type A

Connector Type B

USB Type A

Voltage

250V

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

ISO 5748

Series

Standard Buccaneer - USB

COO (Country of Origin):
CN
The Bulgin overmoulded USB 2.0 cable PX0841 series is a pre-wired cable that is water and dustproof to IP68 when mated with a compatible connector. Tt features a sealed standard USB 2.0 type a plug to sealed standard USB 2.0 type a plug, with a 2m cable length, making it suitable for various applications.

Water and dustproof design with IP68 rating

Sealed standard USB 2.0 Type A plug to sealed standard USB 2.0 Type A plug

2m cable length for flexibility in usage

Flexible double ended cable with 4 contacts

Rohs compliant and UL94V-0 flammability rating for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy