Bulgin USB Cable, Male USB Type A to Male, USB 3.0 USB Type A, Black, 3 m

Get a bulk buy discount

Add 10 more to save $39.60

View bulk pricing options

Subtotal (1 unit)*

$95.35

(exc. GST)

$104.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$95.35-
10 - 24$91.39$39.60
25 - 49$87.42$198.25
50 - 99$81.43$696.00
100 +$78.67$1,668.00

*price indicative

RS Stock No.:
287-0936
Distrelec Article No.:
303-97-930
Mfr. Part No.:
PX0841/A3/3M00
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Cable Length

3m

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

USB Type A

Voltage

250V

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

ISO 5748

Series

Standard Buccaneer - USB

COO (Country of Origin):
CN
The Bulgin overmoulded USB 3.0 cable PX0841 series is a sealed a plug to sealed a plug 3m cable by bulgin components. It is water and dustproof to IP68 when mated with a compatible connector. The cable is designed for standard USB 3.0 type a plug to enhance connectivity in various applications.

Sealed Standard USB 3.0 Type A plug to Sealed Standard USB 3.0 Type A plug design

3m cable length for flexible applications

Water and dustproof to IP68 for durability

Mate with PX08 Standard USB 3.0 series panel mount connectors

PVC body material for robust construction

Current max of 1A and voltage max of 5V for efficient power delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy