Bulgin USB Cable, Male USB Type B to Male, USB 2.0 USB Type A, Black, 3 m
- RS Stock No.:
- 765-9719
- Distrelec Article No.:
- 303-26-717
- Mfr. Part No.:
- PXP6040/B/3M00
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$74.35
(exc. GST)
$81.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $74.35 |
| 50 - 99 | $71.94 |
| 100 - 249 | $68.92 |
| 250 + | $66.93 |
*price indicative
- RS Stock No.:
- 765-9719
- Distrelec Article No.:
- 303-26-717
- Mfr. Part No.:
- PXP6040/B/3M00
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type B | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Voltage | 30V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Series | 6000 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB Type B | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Voltage 30V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Series 6000 | ||
- COO (Country of Origin):
- TN
Bulgin Buccaneer, 6000 Series, USB Connector Cable Assemblies, A to B
Bulgin Buccaneer 6000 series USB A to B cable assemblies are robust, waterproof, harsh environment circular USB connector assemblies which are suitable for a wide range of dust and water borne environments with a durable thermoplastic construction. These Bulgin Buccaneer plastic bodied, USB connector cable assemblies feature a push-pull, secure, instant latching mechanism with high noise and EMI protection. Suitable for a wide range of harsh environment connector applications, USB 2.0 performance, low and high-speed bus connection 1.5Mbs to 480Mbs with a standard hot pluggable 4 pole interface. Available in a range of lengths and either sealed A to unsealed B, or sealed B to unsealed A USB connector types.
Features and Benefits
Available in 2 metre, 3 metre and 5 metre lengths;High noise and EMI protection;Push-pull tamperproof locking mechanism;Hot pluggable
Note
Mates with 765-9797 and range of connectors. For suitable sealing cap see 765-9808
Related links
- Bulgin USB Cable USB 2.0 USB Type A, 3 m
- Bulgin USB Cable USB 2.0 USB Type A, 3 m
- Bulgin IC Socket USB Cable USB 2.0 USB Type A 3 m
- Bulgin USB Cable USB 3.0 USB, 3 m
- Bulgin IC Socket USB Cable USB 2.0 USB Type A 5 m
- Bulgin USB Cable USB 2.0 USB B 3 m
- Bulgin USB Cable USB 2.0 USB Type A 3 m
- Bulgin USB Cable USB 2.0 USB Type A 3 m
