Bulgin USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 3 m
- RS Stock No.:
- 287-0932
- Distrelec Article No.:
- 303-97-926
- Mfr. Part No.:
- PX0840/AA/3M00
- Brand:
- Bulgin
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$52.56
(exc. GST)
$57.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $52.56 | - |
| 10 - 24 | $50.36 | 4% |
| 25 - 49 | $48.18 | 8% |
| 50 - 99 | $44.88 | 14% |
| 100 + | $43.36 | 17% |
*price indicative
- RS Stock No.:
- 287-0932
- Distrelec Article No.:
- 303-97-926
- Mfr. Part No.:
- PX0840/AA/3M00
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Voltage | 250V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | ISO 5748 | |
| Series | Standard Buccaneer - USB | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Voltage 250V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals ISO 5748 | ||
Series Standard Buccaneer - USB | ||
- COO (Country of Origin):
- CN
The Bulgin overmoulded USB 2.0 cable is a pre-wired cable with a 3m length that is water and dustproof to IP68. It features a standard USB 2.0 type a plug to sealed standard USB 2.0 type a plug, making it ideal for various applications.
Water and dustproof to IP68
Standard USB 2.0 Type A plug to Sealed Standard USB 2.0 Type A plug
Compatible with PX0835 sealing cap for maintaining IP rating of unmated connectors
Mate with PX08 standard USB 2.0 series panel mount connectors
Flame resistant PVC body material
1A maximum current, 5V maximum voltage
Suitable for harsh environments
Related links
- Bulgin USB Cable USB 2.0 USB Type A 3 m
- Bulgin USB Cable USB 2.0 USB Type A, 3 m
- Bulgin USB Cable USB 2.0 USB Type A 2 m
- Bulgin USB Cable USB 2.0 USB B 3 m
- Bulgin USB Cable USB 2.0 USB Type A 5 m
- Bulgin USB Cable USB 3.0 USB Type A 3 m
- Bulgin IC Socket USB Cable USB 2.0 USB Type A 3 m
- Bulgin USB Cable USB 2.0 USB Type A 3 m
