Bulgin USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$72.46

(exc. GST)

$79.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$72.46
10 +$66.64

*price indicative

RS Stock No.:
148-924
Mfr. Part No.:
PXP0023/A/2M00/A
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

USB Cable

Cable Length

2m

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

No

Series

PXP0023

COO (Country of Origin):
CN
The Bulgin Female USB A to Male USB A cable offers USB 2.0 performance with IP67 protection when mated or fitted with Sealing Cap PXP0024 or PXM0024. Available with both plastic and metal sealing caps, it mates with the Plastic Flex USB A to USB A Cable Assembly PXP0020. The 2m cable length ensures flexible connectivity.

Body colour black

Body material PVC

Body material type plastic body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy