Bulgin USB Cable, Male USB Type A to Male, USB 3.0 USB Type A, Black, 2 m
- RS Stock No.:
- 287-0935
- Distrelec Article No.:
- 303-97-929
- Mfr. Part No.:
- PX0841/A3/2M00
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$84.33
(exc. GST)
$92.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $84.33 |
| 10 - 24 | $80.82 |
| 25 - 49 | $77.33 |
| 50 - 99 | $72.03 |
| 100 + | $69.55 |
*price indicative
- RS Stock No.:
- 287-0935
- Distrelec Article No.:
- 303-97-929
- Mfr. Part No.:
- PX0841/A3/2M00
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| Voltage | 250V | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | ISO 5748 | |
| Series | Standard Buccaneer - USB | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
Voltage 250V | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals ISO 5748 | ||
Series Standard Buccaneer - USB | ||
- COO (Country of Origin):
- CN
The Bulgin overmoulded USB 3.0 cable PX0841 series is designed to provide a durable and secure connection, with a 2m cable length and IP68 rating, it ensures reliable performance in various environments.
Pre-wired overmoulded USB 3.0 Cable with 2m cable length
Water and dustproof to IP68 when mated with compatible sealing cap
Sealed standard USB 3.0 Type A plug to sealed standard USB 3.0 Type A plug
Mate with PX08 standard USB 3.0 series panel mount connectors
Flame retardant PVC body material for safety
Screw coupling type for secure connection
Operates in temperatures ranging from 0°C to +70°C
Rohs Compliant and voltage max of 5V for safe use
Related links
- Bulgin USB Cable USB 3.0 USB Type A 2 m
- Bulgin USB Cable USB 3.0 USB Type A 3 m
- Bulgin USB Cable USB 3.0 USB Type A 1 m
- Bulgin USB Cable USB 2.0 USB B 2 m
- Bulgin USB Cable USB 2.0 USB Type A 2 m
- Bulgin USB Cable USB 3.0 USB, 2 m
- Bulgin USB Cable USB 2.0 USB Type A 2 m
- Bulgin USB Cable USB 2.0 Mini USB Type A 2 m
