RS PRO USB Cable, Male USB Type C to Male, USB 3.0 Lightning Connector, White, 2 m
- RS Stock No.:
- 266-2610
- Brand:
- RS PRO
Subtotal (1 unit)*
$66.56
(exc. GST)
$73.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 73 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.56 |
*price indicative
- RS Stock No.:
- 266-2610
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | Lightning Connector | |
| USB Version | USB 3.0 | |
| Voltage | 9V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, UKCA, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B Lightning Connector | ||
USB Version USB 3.0 | ||
Voltage 9V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Standards/Approvals CE, UKCA, REACH, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 2 m Length
The RS PRO USB Cable is designed for seamless connectivity between USB-C and Lightning devices. Ideal for Apple products, this MFI Certified cable ensures reliable performance and compatibility.
Features and Benefits
USB-C to Lightning Connector: Provides versatile connectivity for Apple devices
MFI Certified: Guarantees compatibility with Apple products
White PVC Jacket: Offers durability and a clean appearance
9V 2.2A Power Rating: Supports efficient charging
Lightning C94: Ensures high-speed data transfer
Applications
Consumer electronics
Mobile device charging
Data transfer
Additional Information
Standards Met: CE, REACH, RoHS, UKCA, WEEE
Contact Material: Copper
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO USB Cable USB 3.0 Lightning Connector 1 m
- RS PRO USB Cable USB 2.0 Lightning Connector 2 m
- RND USB Cable USB 2.0 Lightning Connector 2 m
- RS PRO IC Socket USB Cable USB 2.0 Lightning Connector 2 m
- StarTech.com USB 2.0 White, 2 m
- StarTech.com USB 2.0 White, 2 m
- RS PRO USB Cable USB 2.0 Lightning Connector 1 m
- RND USB Cable USB 2.0 Lightning Connector 1 m
