RND USB Cable, Male USB Type C to Male, USB 2.0 Lightning Connector, White, 1 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
490-980
Distrelec Article No.:
303-84-032
Mfr. Part No.:
RND 765-00308
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Cable Length

1m

Product Type

USB Cable

Connector Type A

USB Type C

Connector Type B

Lightning Connector

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

White

Jacket Material

PVC

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CN
The RND USB-C to USB-Lightning Cable is an essential accessory for users requiring reliable connectivity between their devices. Designed with durability in mind, this cable not only supports high-speed data transfer but also offers robust construction to withstand intensive usage. Its round cable design allows for flexibility and ease of use, making it an ideal choice for both home and professional environments. With a focus on seamless performance, this cable facilitates the quick synchronisation and charging of devices, ensuring that you stay connected with minimal disruption. The attractive white jacket colour adds a touch of style while helping to maintain a tidy workspace.

Built for durability, perfect for extensive and repeated use

Utilises nickel plating for superior conductivity and resistance to corrosion

1 metre length provides ample reach for comfortable device usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy