RND USB Cable, Male USB Type C to Male, USB 2.0 Lightning Connector, White, 2 m
- RS Stock No.:
- 492-084
- Distrelec Article No.:
- 303-84-036
- Mfr. Part No.:
- RND 765-00312
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-084
- Distrelec Article No.:
- 303-84-036
- Mfr. Part No.:
- RND 765-00312
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type C | |
| Connector Type B | Lightning Connector | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type C | ||
Connector Type B Lightning Connector | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
The RND USB-C to USB-Lightning cable is engineered for seamless connectivity between Apple devices and USB-C ports, catering perfectly to tech enthusiasts and professionals alike. With a robust design and a focus on durability, it supports both charging and high-speed data transfer, making it an essential accessory for todays digital lifestyle. Maintaining high performance while ensuring compatibility, this cable withstands intensive use, allowing users to experience uninterrupted functionality. Its sleek white exterior not only adds a stylish touch but also complements modern tech setups beautifully.
External PVC material offers added protection
Sleek jacket colour enhances visual appeal
Extended length allows for comfortable connectivity
Nickel plating resists corrosion and maintains performance
Meets rigorous RoHS and REACH standards for safety
Related links
- RND USB Cable USB 2.0 Lightning Connector 2 m
- RND USB Cable USB 2.0 Lightning Connector 1 m
- RND USB Cable USB 2.0 Lightning Connector 3 m
- RND USB Cable USB 2.0 Lightning Connector 2 m
- RND USB Cable USB 2.0 Lightning Connector 1 m
- RS PRO USB Cable USB 2.0 Lightning Connector 2 m
- RS PRO IC Socket USB Cable USB 2.0 Lightning Connector 2 m
- StarTech.com USB 2.0 White, 2 m
