RS PRO USB Cable, Male USB Type C to Male, USB 3.0 Lightning Connector, White, 1 m
- RS Stock No.:
- 266-2609
- Brand:
- RS PRO
Subtotal (1 unit)*
$64.74
(exc. GST)
$71.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 122 unit(s) shipping from 18 November 2026
- Plus 4 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.74 |
*price indicative
- RS Stock No.:
- 266-2609
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | Lightning Connector | |
| Voltage | 9V | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, REACH, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B Lightning Connector | ||
Voltage 9V | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, REACH, CE, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 1 m Length
The RS PRO USB Cable is designed for seamless connectivity between USB-C and Lightning devices. Ideal for Apple products, this MFI Certified cable ensures reliable performance and compatibility.
Features and Benefits
USB-C to Lightning Connector: Enables easy connection between devices
MFI Certified: Guaranteed compatibility with Apple products
White PVC Jacket: Durable and flexible for everyday use
9V 2.2A Power Rating: Supports fast charging capabilities
Lightning C94: Ensures efficient data transfer
Applications
Smartphones
Tablets
Laptops
Additional Information
Standards Met: CE, REACH, RoHS, UKCA, WEEE
Contact Material: Copper
Sheath Colour: White
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO USB Cable USB 3.0 Lightning Connector 2 m
- RS PRO USB Cable USB 2.0 Lightning Connector 1 m
- RND USB Cable USB 2.0 Lightning Connector 1 m
- Roline USB Cable USB 2.0 Lightning Connector 1 m
- RS PRO IC Socket USB Cable USB 2.0 Lightning Connector 1 m
- StarTech.com USB 2.0 White, 1 m
- StarTech.com USB 2.0 White, 1 m
- RS PRO USB Cable USB 2.0 Lightning Connector 2 m
