StarTech.com USB 2.0, Male Lightning Connector to Male USB Type C, White, 2 m
- RS Stock No.:
- 213-3119
- Distrelec Article No.:
- 302-33-264
- Mfr. Part No.:
- RUSBCLTMM2MW
- Brand:
- StarTech.com
Subtotal (1 unit)*
$62.78
(exc. GST)
$69.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.78 |
*price indicative
- RS Stock No.:
- 213-3119
- Distrelec Article No.:
- 302-33-264
- Mfr. Part No.:
- RUSBCLTMM2MW
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Lightning Cable | |
| Cable Length | 2m | |
| Connector Type A | Lightning Connector | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | TPE | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Series | RUSB | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Lightning Cable | ||
Cable Length 2m | ||
Connector Type A Lightning Connector | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material TPE | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
Series RUSB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
StarTech RUSB Series Lightning Cable, 2m Cable Length, White Jacket - RUSBCLTMM2MW
This Lightning cable provides a connection between devices using a Lightning plug and USB‑C hosts for data transfer and power delivery in everyday and professional environments. It is supplied in white and constructed with a flexible thermoplastic elastomer jacket, suitable for routine charging and syncing tasks that require a standard USB 2.0 interface.
Features and Benefits:
• Lightning male to USB‑C male cable enables direct device connection
• USB 2.0 data signalling supports paired syncing and basic peripherals
• 2m length offers extended reach for remote charging points
• Thermoplastic elastomer jacket reduces abrasion and enhances flexibility
• CE REACH RoHS compliance indicates regulated materials and safety approvals
• White TPE colouring aids visibility and matches common device aesthetics
• USB 2.0 data signalling supports paired syncing and basic peripherals
• 2m length offers extended reach for remote charging points
• Thermoplastic elastomer jacket reduces abrasion and enhances flexibility
• CE REACH RoHS compliance indicates regulated materials and safety approvals
• White TPE colouring aids visibility and matches common device aesthetics
Applications
• Suitable for connecting mobile devices to USB‑C chargers
• Ideal for desk setups requiring extended cable reach
• Used with in‑vehicle USB‑C ports for passenger device charging
• Can be used for synchronising data with USB‑C enabled hosts
• Used for replacing worn cables in shared device environments
• Ideal for desk setups requiring extended cable reach
• Used with in‑vehicle USB‑C ports for passenger device charging
• Can be used for synchronising data with USB‑C enabled hosts
• Used for replacing worn cables in shared device environments
What connector genders does it use for interfacing equipment?
It has male connections on both ends to plug directly into host and device sockets.
Which material is used for the outer covering and what is its benefit?
The sheath is thermoplastic elastomer which balances flexibility with wear resistance for frequent handling.
Does it support high‑speed USB standards such as USB 3.x?
No, it implements USB 2.0 signalling and therefore does not provide USB 3.x throughput.
Are there any hazardous area certifications for specialised environments?
There are no hazardous area certifications assigned, so it is intended for standard environments only.

