StarTech.com USB 2.0, Male USB Type A to Male Lightning Connector, White, 2 m
- RS Stock No.:
- 196-3864
- Distrelec Article No.:
- 302-33-274
- Mfr. Part No.:
- RUSBLTMM2MWR
- Brand:
- StarTech.com
Subtotal (1 unit)*
$91.55
(exc. GST)
$100.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.55 |
*price indicative
- RS Stock No.:
- 196-3864
- Distrelec Article No.:
- 302-33-274
- Mfr. Part No.:
- RUSBLTMM2MWR
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 2m | |
| Product Type | Lightning Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | Lightning Connector | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 2m | ||
Product Type Lightning Cable | ||
Connector Type A USB Type A | ||
Connector Type B Lightning Connector | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, CE | ||
- COO (Country of Origin):
- CN
StarTech.com USB Cable, TPE Jacket, 480Mbit/s Data Transfer Rate - RUSBLTMM2MWR
For split-second power and data signal transmission to your Apple mobile devices, count on this USB cable from StarTech.com. Its Lightning adapter bends at an angle of up to 180°, giving you flexibility in tight spots. The cable's 2m long, so you can link devices set apart from each other, at home or in your workplace.
Features & Benefits
Durable buildThe unit's aramid fibre backbone provides support against rough handling, making it your reliable workmate in harsh settings.
Strain reliefThanks to moulded connector ends, this cable withstands up to 10,000 bend cycles for long-term use.
Convenient fitAn angled connector means you can use your mobile device comfortably without the cable getting in the way.
• Metal connector guard prevents EMI for noiseless transmission
• 12W power rating for speedy energy delivery to your devices
Do I need a driver?No – you don't need any external software to transmit data with this cable.
StarTech are a trusted name for IT professionals. They provide high quality solutions to computing support and accessories. Combined with RS excellent customer service, StarTech deliver parts and accessories you can rely on.
Choose the right cable for you with the StarTech.com Cable Guide

