StarTech.com USB 2.0, Male USB Type A to Male Lightning Connector, White, 1 m
- RS Stock No.:
- 186-3223
- Distrelec Article No.:
- 302-33-267
- Mfr. Part No.:
- RUSBLTMM1M
- Brand:
- StarTech.com
Subtotal (1 unit)*
$35.46
(exc. GST)
$39.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 90 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $35.46 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$48.61
(exc. GST)
$53.47
(inc. GST)
- RS Stock No.:
- 186-3223
- Distrelec Article No.:
- 302-33-267
- Mfr. Part No.:
- RUSBLTMM1M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1m | |
| Product Type | Lightning Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | Lightning Connector | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | TPE | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Series | RUSB | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1m | ||
Product Type Lightning Cable | ||
Connector Type A USB Type A | ||
Connector Type B Lightning Connector | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material TPE | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Series RUSB | ||
- COO (Country of Origin):
- CN
StarTech RUSB Series Lightning Cable, 1m Cable Length, White Jacket - RUSBLTMM1M
This Lightning cable provides a wired connection between USB-A hosts and Lightning-equipped devices for charging and data transfer. It is intended for routine synchronising and power delivery where a USB 2.0 link is sufficient. The cable uses a flexible thermoplastic elastomer outer sheathing in white and terminates with male USB-A and male Lightning plugs, meeting CE approval for conformity with applicable EU directives.
Features and Benefits:
• USB 2.0 data path enables standard-speed synchronising and device communication
• Thermoplastic elastomer jacket offers enhanced flexibility and abrasion resistance
• White jacket colour simplifies identification among other leads
• CE approval confirms adherence to relevant safety and EMC directives
• Male-to-male connectors ensure direct host-to-device connection
• Thermoplastic elastomer jacket offers enhanced flexibility and abrasion resistance
• White jacket colour simplifies identification among other leads
• CE approval confirms adherence to relevant safety and EMC directives
• Male-to-male connectors ensure direct host-to-device connection
Applications
• Suitable for charging iPhone models with Lightning ports
• Used with desktop PCs and laptops that provide USB-A output
• Ideal for synchronising contacts, media and backups via USB 2.0
• Can be used in vehicle USB ports for in-car charging and playback
• Used for connecting power banks to Lightning devices
• Used with desktop PCs and laptops that provide USB-A output
• Ideal for synchronising contacts, media and backups via USB 2.0
• Can be used in vehicle USB ports for in-car charging and playback
• Used for connecting power banks to Lightning devices
What cable length does it offer for typical desktop use?
The cable measures 1 m, providing adequate reach between workstations and nearby devices without excess slack.
Which materials contribute to durability in everyday handling?
A thermoplastic elastomer outer layer shields internal conductors and resists repeated bending and surface wear.
Which connector types are fitted at each end?
One end is a standard USB Type-A male plug and the other is a Lightning male plug for device interfacing.
What performance level can be expected for data transfer?
The interface conforms to USB 2.0 signalling, supporting the speed and protocol characteristics associated with that specification.


