Roline USB Cable, Male USB Type A to Male, USB 2.0 Lightning Connector, White, 1 m

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$28.75

(exc. GST)

$31.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$28.75-
15 +$27.703%

*price indicative

RS Stock No.:
121-3296
Distrelec Article No.:
302-38-410
Mfr. Part No.:
11.02.8321-20
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Cable Length

1m

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

Lightning Connector

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

White

Standards/Approvals

No

COO (Country of Origin):
CN

Roline Lightning Cable


The Roline 1.8m lightning cable is a USB 2.0 high quality cable with a male type A and a lightning 8-pin connector designed for use with Apple products.

Features and Benefits


Improved shielding

Transfer speed is 480Mbps

White in colour

Applications


IPhone

IPod

IPad

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy