StarTech.com USB 2.0, Male Lightning Connector to Male USB Type C, White, 1 m
- RS Stock No.:
- 213-3120
- Distrelec Article No.:
- 302-33-262
- Mfr. Part No.:
- RUSBCLTMM1MW
- Brand:
- StarTech.com
Subtotal (1 unit)*
$47.53
(exc. GST)
$52.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.53 |
*price indicative
- RS Stock No.:
- 213-3120
- Distrelec Article No.:
- 302-33-262
- Mfr. Part No.:
- RUSBCLTMM1MW
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1m | |
| Product Type | Lightning Cable | |
| Connector Type A | Lightning Connector | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | TPE | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, RoHS, CE | |
| Series | RUSB | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1m | ||
Product Type Lightning Cable | ||
Connector Type A Lightning Connector | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material TPE | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, RoHS, CE | ||
Series RUSB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
StarTech RUSB Series Lightning Cable, 1m Cable Length, White Jacket - RUSBCLTMM1MW
This Lightning cable provides a wired connection between devices using a Lightning plug and a USB Type‑C plug for charging and data transfer. It is intended for typical consumer and professional environments where a compact, white cable is required and conforms to common European chemical and safety standards.
Features and Benefits:
• Supports USB 2.0 speeds for data transfer and syncing
• Male-to-male connectors enable direct device-to-host connections
• Thermoplastic elastomer jacket improves flexibility and abrasion resistance
• White jacket finish aids visibility and cable management
• 1m length offers a balance between reach and portability
• Male-to-male connectors enable direct device-to-host connections
• Thermoplastic elastomer jacket improves flexibility and abrasion resistance
• White jacket finish aids visibility and cable management
• 1m length offers a balance between reach and portability
Applications
• Suitable for connecting mobile devices to USB‑C power adapters
• Ideal for desktop syncing with USB‑C host ports
• Used with in-car USB‑C chargers for passenger device charging
• Can be used for cable replacement in docking setups
• Ideal for desktop syncing with USB‑C host ports
• Used with in-car USB‑C chargers for passenger device charging
• Can be used for cable replacement in docking setups
What approvals does the cable hold for chemical and product standards?
It carries REACH and RoHS approvals and meets CE conformity marking requirements.
What materials are used for the outer covering and how does that affect handling?
The sheath is made from thermoplastic elastomer, which provides a flexible feel and resistance to everyday wear.
Which connector genders are fitted to each end and how does that affect compatibility?
Both ends are fitted with male connectors, with one Lightning male and the other USB Type‑C male, allowing connection between a Lightning‑equipped device and a USB‑C host or charger.
Is this cable certified for use in hazardous area installations?
No hazardous area certification is provided for this cable.

