Samtec , Male USB Type A to Male USB Type A, Black, 3 m
- RS Stock No.:
- 229-5173
- Mfr. Part No.:
- RCU-G-03.00-AMS-BMS
- Brand:
- Samtec
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$341.28
(exc. GST)
$375.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 1 | $341.28 | - |
| 2 - 9 | $331.07 | 2% |
| 10 + | $297.95 | 12% |
*price indicative
- RS Stock No.:
- 229-5173
- Mfr. Part No.:
- RCU-G-03.00-AMS-BMS
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | RCU | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series RCU | ||
The Samtec rectangular USB cable plug is double ended and has metal squeeze latch. It has 4.2 A per pin (1 pin powered) current rating and -20 °C to +80 °C operating temperature range.
Positive metal latching
Rugged overmold construction
