L-Com USB Cable, Male USB to Male, USB 3.0 USB B, Blue, 3 m
- RS Stock No.:
- 297-754
- Mfr. Part No.:
- CAU3AB-3M
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$69.57
(exc. GST)
$76.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $69.57 |
| 10 + | $63.76 |
*price indicative
- RS Stock No.:
- 297-754
- Mfr. Part No.:
- CAU3AB-3M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB B | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | REACH, TSCA, California Proposition 65, RoHS | |
| Series | CAU3AB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB B | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals REACH, TSCA, California Proposition 65, RoHS | ||
Series CAU3AB | ||
The L-Com USB 3.0 cable is designed to provide reliable connectivity for your devices, perfect for both professional and personal use. With a robust construction featuring twisted pair wiring and shielding, it ensures both durability and high speed data transfer up to 5Gbps. The cable's PVC jacket enhances flexibility while providing resistance against wear and tear, making it a dependable choice for varied applications.
High speed data transfer capabilities enhance productivity
Moulded hood design provides increased durability
Twisted pair construction reduces interference for clearer signals
Flexible PVC jacket ensures ease of handling and installation
Designed to meet USB 3.0 requirements for optimal performance
Length of 3.0 metres allows for versatile placement options
Suitable for a variety of devices from printers to external drives
