L-Com USB Cable, Male USB to Male, USB 3.2 USB B, Black, 5 m
- RS Stock No.:
- 297-621
- Mfr. Part No.:
- AOC-U30AMIM-C1S-005
- Brand:
- L-Com
Subtotal (1 unit)*
$418.16
(exc. GST)
$459.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $418.16 |
*price indicative
- RS Stock No.:
- 297-621
- Mfr. Part No.:
- AOC-U30AMIM-C1S-005
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 5m | |
| Connector Type A | USB | |
| Connector Type B | USB B | |
| USB Version | USB 3.2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | REACH, TSCA, California Proposition 65, RoHS | |
| Series | AOC-U30AMIM | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 5m | ||
Connector Type A USB | ||
Connector Type B USB B | ||
USB Version USB 3.2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals REACH, TSCA, California Proposition 65, RoHS | ||
Series AOC-U30AMIM | ||
- COO (Country of Origin):
- CN
The L-Com USB 3.0 active optical cable is designed for seamless data transfer while maintaining high fidelity over extended distances. Designed specifically for demanding environments, it combines advanced technology with robust construction, ensuring optimal performance whether used in the office or at home. The cable features a weight efficient design, which enhances flexibility without compromising durability, making it ideal for drag chain applications.
Lightweight construction allows for easier handling and installation
Individually packaged to maintain product integrity and specifications
Compliant with EU RoHS directives for environmentally friendly use
Designed to work efficiently with both A and Micro B connectors
Optimal bend radius promotes longevity and reduces wear
Related links
- L-Com USB Cable USB 2.0 USB B Black, 5 m
- L-Com USB Cable USB 2.0 USB B Black, 5 m
- L-Com USB Cable USB 3.0 USB B 3 m
- L-Com USB Cable USB 2.0 USB B Black, 3 m
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 1 m
- L-Com USB Cable USB 2.0 USB B Black, 3 m
- L-Com USB Cable USB 2.0 USB B Black, 2 m
