L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Black, 5 m
- RS Stock No.:
- 297-168
- Mfr. Part No.:
- CAUABHFX-5M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$102.36
(exc. GST)
$112.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $102.36 | - |
| 10 + | $93.88 | 8% |
*price indicative
- RS Stock No.:
- 297-168
- Mfr. Part No.:
- CAUABHFX-5M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 5m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Standards/Approvals | RoHS, California Proposition 65, REACH, TSCA | |
| Series | CAUAAHFX | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 5m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Standards/Approvals RoHS, California Proposition 65, REACH, TSCA | ||
Series CAUAAHFX | ||
RoHS Status: Exempt
The L-Com High Flex USB Cable is a high performance USB cable assembly designed to meet the evolving demands of modern connectivity. This product features robust construction, ensuring flexibility and durability, making it ideal for use in various environments. The advanced design includes a combination of tinned copper conductors and an overall shield for optimal data transmission and protection against interference.
Constructed with tinned copper conductors for superior conductivity
Offers flexibility and durability for various applications
Designed to withstand up to 10000 bend cycles
Equipped with an overall shield to minimise electromagnetic interference
Includes a clear wiring diagram for easy setup
Related links
- L-Com USB Cable USB 2.0 USB B Black, 5 m
- L-Com USB Cable USB 2.0 USB B Black, 5 m
- L-Com USB Cable USB 2.0 USB B Black, 1 m
- L-Com USB Cable USB 2.0 USB B Black, 3 m
- L-Com USB Cable USB 2.0 USB B Grey, 5 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 5 m
- L-Com USB Cable USB 2.0 USB Type B 5 m
- L-Com USB Cable USB 2.0 USB 5 m
