L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Black, 1 m
- RS Stock No.:
- 297-167
- Mfr. Part No.:
- CAUABHFX-1M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$82.50
(exc. GST)
$90.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $82.50 | - |
| 10 + | $75.67 | 8% |
*price indicative
- RS Stock No.:
- 297-167
- Mfr. Part No.:
- CAUABHFX-1M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC, PUR | |
| Standards/Approvals | REACH, TSCA, California Proposition 65, RoHS | |
| Series | CAUAAHFX | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC, PUR | ||
Standards/Approvals REACH, TSCA, California Proposition 65, RoHS | ||
Series CAUAAHFX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com High Flex USB Cable offers exceptional performance and reliability, designed to meet stringent USB 2.0 requirements. The durable construction features a polyurethane outer jacket, ensuring resilience against wear and tear, making it ideal for everyday use in a variety of environments. With its meticulously engineered components, it allows for seamless data transmission, thereby enhancing connectivity between devices.
Comprehensive shielding to reduce interference and enhance signal quality
Clear and straightforward wiring diagram for ease of installation
Engineered for 10000 minimum bend cycles for exceptional longevity
Ideal for varied applications providing versatility in connectivity
Stranded copper conductors for improved transmission efficiency
Related links
- L-Com USB Cable USB 2.0 USB B Black, 1 m
- L-Com USB Cable USB 2.0 USB B Black, 1 m
- L-Com USB Cable USB 2.0 USB B Black, 3 m
- L-Com USB Cable USB 2.0 USB B Black, 5 m
- L-Com USB Cable USB 2.0 USB B Black, 12 in
- L-Com USB Cable USB 2.0 USB B Grey, 1 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 1 m
- L-Com USB Cable USB 2.0 USB B Dark Grey, 1 m
