L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Light Grey, 12 in
- RS Stock No.:
- 297-400
- Mfr. Part No.:
- AL-ECF504-AA12
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$96.37
(exc. GST)
$106.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $96.37 |
| 10 + | $88.33 |
*price indicative
- RS Stock No.:
- 297-400
- Mfr. Part No.:
- AL-ECF504-AA12
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 12in | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Light Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, California Proposition 65, TSCA, REACH | |
| Series | AL-ECF504 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 12in | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Light Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, California Proposition 65, TSCA, REACH | ||
Series AL-ECF504 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB Series A plug is engineered for high durability and performance, making it a vital component for any robust electronic setup. Designed with a moulded strain relief and a lightweight grey finish, it combines both aesthetics and functionality seamlessly. The housing is crafted from ABS material rated UL94V 0, ensuring a high standard of flame resistance. This unit accommodates a broad temperature range, ideal for various environmental conditions, enhancing its versatility.
Highly flexible design allows for ease of use in tight spaces
Flame resistant material enhances safety during operation
Gold plating on contacts provides superior conductivity
Comprehensive temperature range supports varied applications
Individually packaged for convenient handling
Related links
- L-Com USB Cable USB 2.0 USB Type A 36 in
- L-Com USB Cable USB 2.0 USB Type A 12 in
- L-Com USB Cable USB 2.0 USB Type A, 12 in
- L-Com USB Cable USB 2.0 Type A 12 in
- L-Com USB Cable USB 2.0 USB Type A 24 in
- L-Com USB Cable USB 2.0 USB Type A 120 in
- L-Com USB Cable USB 2.0 USB Type A 36 in
- L-Com USB Cable USB 2.0 USB Type B 5 m
