L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Light Grey, 24 in
- RS Stock No.:
- 287-039
- Mfr. Part No.:
- ECF504-24AAS
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $28.70
View bulk pricing optionsSubtotal (1 unit)*
$34.26
(exc. GST)
$37.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 848 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $34.26 | - |
| 10 + | $31.39 | $28.70 |
*price indicative
- RS Stock No.:
- 287-039
- Mfr. Part No.:
- ECF504-24AAS
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 24in | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Light Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, California Proposition 65, REACH, TSCA | |
| Series | ECF504-30-03AAS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 24in | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Light Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, California Proposition 65, REACH, TSCA | ||
Series ECF504-30-03AAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com USB Type A coupler specifically designed for optimal performance. Featuring a robust ABS housing and gold plated contacts, this cable ensures high quality connections and durability. Equipped with a spacious length of 24 inches, the assembly accommodates a variety of configurations, thereby offering flexibility during installation.
360° shield termination effectively minimises interference for clearer signal transmission
Compliant with USB 2.0 standards to guarantee compatibility and performance
Flexible installation options due to generous cable length
Moulded strain relief helps prevent cable damage from bending and twisting
Light grey colour blends well with various installations for a professional look
Related links
- L-Com USB Cable USB 2.0 USB Type A 120 in
- L-Com USB Cable USB 2.0 USB Type A 12 in
- L-Com USB Cable USB 2.0 USB Type A 36 in
- L-Com USB Cable USB 2.0 120 in
- L-Com USB Cable USB 2.0 USB Type A 72 in
- L-Com USB Cable USB 2.0 USB Type A, 12 in
- L-Com USB Cable USB 2.0 USB Type B 5 m
- L-Com USB Cable USB 2.0 USB Type A 36 in
