L-Com USB Cable, Male USB Type B to Male, USB 2.0 USB Type B, Light Grey, 5 m
- RS Stock No.:
- 287-045
- Mfr. Part No.:
- ECF504-B-5M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $48.50
View bulk pricing optionsSubtotal (1 unit)*
$58.04
(exc. GST)
$63.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $58.04 | - |
| 10 + | $53.19 | $48.50 |
*price indicative
- RS Stock No.:
- 287-045
- Mfr. Part No.:
- ECF504-B-5M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 5m | |
| Connector Type A | USB Type B | |
| Connector Type B | USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Light Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | REACH, TSCA, California Proposition 65, RoHS | |
| Series | ECUSBAA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 5m | ||
Connector Type A USB Type B | ||
Connector Type B USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Light Grey | ||
Jacket Material PVC | ||
Standards/Approvals REACH, TSCA, California Proposition 65, RoHS | ||
Series ECUSBAA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB Type B cable assembly designed to offer exceptional durability and performance. Featuring an overall aluminised polyester shield, it protects against interference, ensuring signal integrity during data transmission. The light grey PVC outer jacket adds to its aesthetic appeal while maintaining resistance to wear and tear. This cable is compliant with USB 2.0 specifications, making it an ideal choice for various applications, whether in industrial settings or personal use.
Durable construction ensures long lasting usage
Light grey colour is visually appealing and unobtrusive
Overall shield provides excellent protection against interference
Compact design streamline installations in space constrained environments
Recommended housing materials enhance connector strength and durability
Individually packaged for easy handling and storage
Related links
- L-Com USB Cable USB 2.0 USB B Light Grey, 5 m
- L-Com USB Cable USB 2.0 5 m
- L-Com USB Cable USB 2.0 USB B Grey, 5 m
- L-Com USB Cable USB 2.0 USB B Black, 5 m
- L-Com USB Cable USB 2.0 USB B Black, 5 m
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB Type A 5 m
