L-Com USB Cable, Male USB Type A to Male, USB 2.0 Type A, Light Grey, 12 in

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$29.89

(exc. GST)

$32.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$29.89-
10 +$27.418%

*price indicative

RS Stock No.:
287-188
Mfr. Part No.:
U2A00008-12I
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

12in

Connector Type A

USB Type A

Connector Type B

Type A

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Light Grey

Jacket Material

Polyvinyl Chloride

Standards/Approvals

REACH, California Proposition 65, TSCA, RoHS

Series

U2A00008

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com USB 2.0 versions of our popular ECF style panel mount USB adaptor cables features a bulkhead Type A 2.0 jack to a moulded Type A 2.0 90 degree down plug attached via USB 2.0 compliant cable. Integral to this design is a multi-layered PCB that maintains USB 2.0 speed and performance.

Moulded strain relief provides added protection against wear and tear

Gold plating on contacts ensures reliable connectivity and performance

Compliant with USB 2.0 standards for dependable data transmission

Light grey colour offers a stylish complement to any device setup

Ideal for both domestic and commercial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy