L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, 12 in
- RS Stock No.:
- 671-871
- Mfr. Part No.:
- ECF504-12AAL
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$63.25
(exc. GST)
$69.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $63.25 | - |
| 10 + | $57.99 | 8% |
*price indicative
- RS Stock No.:
- 671-871
- Mfr. Part No.:
- ECF504-12AAL
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 12in | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 12in | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB Type A Coupler Female Bulkhead Latching Male 12 in is built for secure panel-mount USB connections in industrial and commercial enclosures. The latching plug ensures firm retention with mating jacks, while the bulkhead jack allows seamless pass-through of USB signals. Its shielded cable and gold-plated contacts support reliable data and power transmission in high-interference environments.
Uses 20 AWG power leads to enable maximum power transfer
Has 30 micro inch gold plated contacts to support repeated mating cycles
Allows USB cables to pass through panels to enclosures
Related links
- L-Com USB Cable USB 2.0 USB Type A 72 in
- L-Com USB Cable USB 2.0 USB Type A, 0.5 m
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type A 1 m
- L-Com USB Cable USB 2.0 USB B Grey, 500 mm
- L-Com USB Cable USB 2.0 USB 1 m
- L-Com USB Cable USB 2.0 USB Type A 36 in
- L-Com USB Cable USB 2.0 USB Type A 24 in
