L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Light Grey, 120 in
- RS Stock No.:
- 297-736
- Mfr. Part No.:
- ECF504-120AAS
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$51.30
(exc. GST)
$56.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $51.30 | - |
| 10 + | $47.05 | 8% |
*price indicative
- RS Stock No.:
- 297-736
- Mfr. Part No.:
- ECF504-120AAS
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 120in | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Light Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, TSCA, California Proposition 65, REACH | |
| Series | ECF504-120AA-S | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 120in | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Light Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, TSCA, California Proposition 65, REACH | ||
Series ECF504-120AA-S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB Type A coupler is designed to ensure longevity even in demanding environments. With an overall length of 120.0 inches, it provides ample reach for various applications, whether for industrial use or personal connectivity needs. The inclusion of high quality gold plated contacts enhances conductivity, delivering reliable performance for USB 2.0 connections. Additionally, the moulded strain relief reinforces the cable at critical points, preventing wear and tear, thereby safeguarding data integrity across extended use.
Robust ABS housing offers excellent protection against environmental elements
Moulded strain relief prevents cable damage over time
Gold plated contacts ensure superior signal quality and reliability
PVC outer jacket adds flexibility while maintaining durability
High compatibility with diverse devices makes it a versatile choice
Related links
- L-Com USB Cable USB 2.0 120 in
- L-Com USB Cable USB 2.0 USB Type A 24 in
- L-Com USB Cable USB 2.0 USB Type A 12 in
- L-Com USB Cable USB 2.0 USB Type A 36 in
- L-Com USB Cable USB 2.0 USB Type A 72 in
- L-Com USB Cable USB 2.0 USB Type A, 12 in
- L-Com USB Cable USB 2.0 USB Type B 5 m
- L-Com USB Cable USB 2.0 USB Type A 36 in
