L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB B, USB Type B, Black, 900 mm
- RS Stock No.:
- 297-340
- Mfr. Part No.:
- CAUAMICBY
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.74
(exc. GST)
$40.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $36.74 |
| 10 + | $33.64 |
*price indicative
- RS Stock No.:
- 297-340
- Mfr. Part No.:
- CAUAMICBY
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 900mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Voltage | 300V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | REACH, TSCA, RoHS, California Proposition 65 | |
| Series | CAUAMICBY | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 900mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Voltage 300V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals REACH, TSCA, RoHS, California Proposition 65 | ||
Series CAUAMICBY | ||
- COO (Country of Origin):
- CN
The L-Com USB 2.0 cable is designed to meet the rigorous demands of modern connectivity solutions. Carefully crafted for durability and functionality, it combines a sleek design with exceptional technical specifications. The assembly features a flexible construction that allows easy routing, while maintaining robust electrical performance. Ideal for various applications, this cable assembly ensures efficient data transmission and is built to withstand daily usage.
Thoroughly tested for electrical properties to ensure reliable performance
Moulded connectors enhance longevity and reliability in connections
Designed with careful attention to dimensional tolerances for precise fitting
Complies with stringent regulatory standards for safety and reliability
Related links
- StarTech.com USB 2.0 Black, 900 mm
- L-Com USB Cable USB 2.0 USB B Black, 3 m
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 5 m
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 12 in
- L-Com USB Cable USB 2.0 USB B Black, 5 m
- L-Com USB Cable USB 2.0 USB B Black, 2 m
