L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Black, 3 m
- RS Stock No.:
- 297-337
- Mfr. Part No.:
- CAUABHFX-3M
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$83.69
(exc. GST)
$92.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $83.69 |
| 10 + | $76.69 |
*price indicative
- RS Stock No.:
- 297-337
- Mfr. Part No.:
- CAUABHFX-3M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Standards/Approvals | California Proposition 65, RoHS, TSCA, REACH | |
| Series | CAUAAHFX | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Standards/Approvals California Proposition 65, RoHS, TSCA, REACH | ||
Series CAUAAHFX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com High Flex USB Cable is expertly designed for optimal data transfer and power distribution, ensuring reliability in a variety of applications. Constructed from high quality materials, it encases 28AWG stranded tinned copper wires offering superior conductivity. Its polyurethane outer jacket not only enhances durability but also provides excellent resistance to wear and tear. This cable meets the stringent USB 2.0 requirements, making it an ideal choice for connecting devices while maintaining top performance standards.
Utilises a moulded hood to enhance longevity and durability
Engineered to withstand up to 10000 bend cycles for flexible usage
Individually packaged to ensure product protection and cleanliness
Designed to accommodate USB 2.0 specifications for enhanced performance
Available in multiple lengths to suit various installation needs
Incorporates colour coded wiring for easy identification and installation
- RS Stock No. 0148946
- Mfr. Part No. PXP0025/MB/1M00/MB
Each
$87.87
- RS Stock No. 2423555
- Mfr. Part No. PX0840/B/5M00
Each
$95.20
- RS Stock No. 0297905
- Mfr. Part No. CAA-90LMB5-1M
Each
$40.78
- RS Stock No. 0297489
- Mfr. Part No. CAUBLKAA-5M
Each
$47.01
Related links
- L-Com USB Cable USB 2.0 USB B Black, 3 m
- L-Com USB Cable USB 2.0 USB B Black, 3 m
- L-Com USB Cable USB 2.0 USB B Black, 1 m
- L-Com USB Cable USB 2.0 USB B Black, 5 m
- L-Com USB Cable USB 2.0 USB B 3 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 3 m
- L-Com USB Cable USB 2.0 USB B Grey, 3 m
- L-Com USB Cable USB 3.0 USB B 3 m












