L-Com USB Cable, Male USB to Male, USB 2.0 USB, Black, 300 mm
- RS Stock No.:
- 297-151
- Mfr. Part No.:
- CAA-90DMB5-03M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$27.88
(exc. GST)
$30.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $27.88 | - |
| 10 + | $25.56 | 8% |
*price indicative
- RS Stock No.:
- 297-151
- Mfr. Part No.:
- CAA-90DMB5-03M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 300mm | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | TSCA, California Proposition 65, RoHS, REACH | |
| Series | CAA-90DMB5 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 300mm | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals TSCA, California Proposition 65, RoHS, REACH | ||
Series CAA-90DMB5 | ||
The L-Com premium USB cable assembly delivers exceptional reliability and performance for various USB applications. The USB Type A to Mini B cable features a robust design that accommodates the demands of any environment, while its durable PVC outer jacket guarantees longevity. Ideal for both personal and professional use, this cable is perfect for connecting devices that require reliable data transfer and power delivery.
Robust construction for long lasting durability
Designed to meet USB 2.0 requirements for wide compatibility
360° shield termination that reduces signal interference
Individually packaged according to exacting standards
Available in multiple lengths to suit diverse needs
