L-Com USB Cable, Male USB to Male, USB 2.0 USB, Black, 500 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.35

(exc. GST)

$33.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$30.35
10 +$27.83

*price indicative

RS Stock No.:
297-907
Mfr. Part No.:
CAA-90RMB5-05M
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Cable Length

500mm

Product Type

USB Cable

Connector Type A

USB

Connector Type B

USB

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

TSCA, REACH, RoHS, California Proposition 65

Series

CAA-90RMB5

COO (Country of Origin):
MX
The L-Com USB cable assembly is designed to provide reliable connectivity and fast data transfer for various devices. Engineered with a 5 pin mini B connector, this cable ensures sturdy connection while offering flexibility for a broad range of applications. Featuring high quality materials including a tinned copper twisted pair and an overall aluminised polyester shield, it guarantees minimal signal loss and optimal performance. This assembly not only meets USB 2.0 requirements but is also perfect for maintaining continuity across connections, making it an ideal choice for both professional and personal use.

Offers a robust connection with a right angle design

Constructed from high grade materials for superior performance

Incorporates a comprehensive shielding system for reduced interference

Lightweight design that enhances portability without compromising durability

Ensures compatibility with a wide array of devices and systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy