Ruland Universal Joint US24-16MM-14MM-F, 1, Universal, Bore 16mm, 108mm Length
- RS Stock No.:
- 615-502
- Mfr. Part No.:
- US24-16MM-14MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$896.54
(exc. GST)
$986.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $896.54 |
*price indicative
- RS Stock No.:
- 615-502
- Mfr. Part No.:
- US24-16MM-14MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 16mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 16mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Alloy Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint exemplifies the exceptional quality and engineering excellence that is synonymous with the brand. Designed to facilitate robust and reliable connections, the product is perfect for applications requiring high performance couplings. With a focus on functionality, it suits various industrial environments, providing stability and efficiency in motion transfer. The sleek design not only enhances aesthetic appeal but is also crafted for effortless installation, making it a preferred choice among professionals in the field. Its well considered dimensions cater to a multitude of setups, ensuring seamless integration into existing systems. Those looking for durability and consistent performance will find this product to be an indispensable addition to their toolkit.
Engineered for precision alignment to minimise wear
Constructed from high quality materials for extended longevity
Facilitates easy assembly and disassembly for convenience
Offers compatibility with various shaft sizes for versatility
Designed to accommodate misalignment enhancing durability
Lightweight structure ensures minimal impact on overall system weight
Related links
- Ruland Universal Joint US24-16MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-16MM-16MM-F Universal 108mm Length
- Ruland Universal Joint US24-16MM-12MM-F Universal 108mm Length
- Ruland Universal Joint US24-16MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-16MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-16MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US20-16MM-14MM-F Universal 95.3mm Length
