Ruland Universal Joint US24-16MM-16MM-F, 1, Universal, Bore 16mm, 108mm Length

Subtotal (1 unit)*

$664.03

(exc. GST)

$730.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$664.03

*price indicative

RS Stock No.:
615-659
Mfr. Part No.:
US24-16MM-16MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

16mm

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

1129.8Nm

Material

Alloy Steel

Standards/Approvals

REACH, RoHS, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint serves as an ideal solution for various application needs, seamlessly integrating quality with functionality. Designed with versatility in mind, this product caters to motion control and automation systems that require reliable performance. Crafted from durable materials, it promises longevity and resilience even in challenging environments. This component's design ensures easy installation and adaptability, making it an invaluable addition to any assembly. With meticulous attention to detail and engineering excellence, this product enhances operational efficiency, ultimately improving the overall system performance.

Manufactured to enhance reliability in demanding applications

Optimised for quick and straightforward assembly processes

Provides a robust solution for various mechanical linking requirements

Promotes superior performance in motion control systems

Designed to minimise backlash and ensure precise movement

Delivers long lasting durability for extended service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy