Ruland Universal Joint US24-16MM-15MM-SS, 1, Universal, Bore 16mm, 108mm Length
- RS Stock No.:
- 614-303
- Mfr. Part No.:
- US24-16MM-15MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$1,261.55
(exc. GST)
$1,387.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,261.55 |
*price indicative
- RS Stock No.:
- 614-303
- Mfr. Part No.:
- US24-16MM-15MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 16mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 16mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is a precision engineered component designed to excel in demanding applications across various industries. Crafted from high quality stainless steel, this product offers excellent durability and resistance to environmental factors, ensuring a longer service life. Its innovative design facilitates seamless integration into existing assemblies, thereby enhancing overall performance. With a focus on reliability and efficiency, this component stands out for its ability to provide consistent functionality under challenging conditions. Ideal for engineers and manufacturers needing dependable solutions, the US24 16MM 15MM SS combines form and function, making it an essential addition to your toolkit.
Made from premium stainless steel for superior strength and longevity
Designed for simple installation and minimal maintenance
Offers enhanced performance in high stress environments
Compatible with a wide range of applications across multiple sectors
Engineered for precision to ensure effective operational reliability
Resistant to corrosion and wear promoting a longer lifespan
Facilitates efficient assembly with minimal downtime
Related links
- Ruland Universal Joint US24-16MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-16MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-16MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-16MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-16MM-12MM-F Universal 108mm Length
- Ruland Universal Joint US24-16MM-16MM-F Universal 108mm Length
- Ruland Universal Joint US20-16MM-15MM-SS Universal 95.3mm Length
