Ruland Universal Joint US24-16MM-12MM-SS, 1, Universal, Bore 16mm, 108mm Length
- RS Stock No.:
- 615-095
- Mfr. Part No.:
- US24-16MM-12MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$1,261.55
(exc. GST)
$1,387.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,261.55 |
*price indicative
- RS Stock No.:
- 615-095
- Mfr. Part No.:
- US24-16MM-12MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 16mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 16mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint embodies the fusion of form and function, designed to seamlessly connect various elements in mechanical systems. Crafted from high grade stainless steel, it boasts exceptional durability and resistance to corrosion, making it ideal for environments where hygiene and reliability are paramount. The robust design ensures a secure fit and optimal performance, catering to both industry professionals and enthusiasts alike. With a focus on quality, this product enhances efficiency and reduces the need for frequent replacements, providing a lasting solution for your mechanical needs. The versatility of this component allows it to be integrated into a wide range of applications, ensuring that it meets diverse requirements across various sectors.
Engineered for superior performance in demanding environments
Constructed from high quality stainless steel for exceptional longevity
Designed to facilitate easy assembly and disassembly
Enhances operational efficiency through reliable connections
Corrosion resistant properties ensure durability over time
Related links
- Ruland Universal Joint US24-16MM-12MM-F Universal 108mm Length
- Ruland Universal Joint US24-16MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-16MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-16MM-16MM-F Universal 108mm Length
- Ruland Universal Joint US24-16MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-16MM-15MM-F Universal 108mm Length
- Ruland Universal Joint US24-16MM-16MM-SS Universal 108mm Length
