Ruland Universal Joint USSK24-16MM-14MM-F, 1, Universal, Bore 16mm, 108mm Length
- RS Stock No.:
- 613-933
- Mfr. Part No.:
- USSK24-16MM-14MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$996.15
(exc. GST)
$1,095.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $996.15 |
*price indicative
- RS Stock No.:
- 613-933
- Mfr. Part No.:
- USSK24-16MM-14MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 16mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 16mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Alloy Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint solution is designed to deliver exceptional performance in a variety of applications. With its robust construction and precise engineering, This single universal joint provides reliable torque transmission and minimal backlash, ensuring smooth operation in demanding environments. The carefully crafted design accommodates angular misalignment and end float, making it an ideal choice for setups requiring adaptability. The product features a lightweight yet durable build, capable of withstanding the rigours of industrial use. Its ease of installation means that maintenance is hassle free, allowing users to focus on maximising productivity without worrying about frequent replacements. This single universal joint seamlessly integrates with other components, ensuring that the overall system functions effectively and efficiently.
Designed for high performance with minimal backlash
Facilitates easy installation and maintenance
Durable construction ensures longevity and reliability
Accommodates angular misalignment and end float
Lightweight design does not compromise strength
Related links
- Ruland Universal Joint USSK24-16MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-16MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-16MM-14MM-F Universal 108mm Length
