Ruland Universal Joint US24-16MM-14MM-SS, 1, Universal, Bore 16mm, 108mm Length

Subtotal (1 unit)*

$1,261.55

(exc. GST)

$1,387.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,261.55

*price indicative

RS Stock No.:
614-809
Mfr. Part No.:
US24-16MM-14MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

16mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

819.1Nm

Material

Stainless Steel

Standards/Approvals

RoHS, REACH, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed for seamless integration into mechanical systems, catering to professionals who demand reliability and performance. The product offers exceptional durability and low backlash, ensuring optimal functionality in various applications. Its robust construction, crafted from high quality materials, enhances resistance to wear and tear, making it ideal for heavy duty use. The innovative design features provide ease of installation and maintainability, which significantly reduces downtime during servicing. With a clear focus on engineering excellence, this product stands out for its superior alignment capabilities, thereby ensuring system reliability even in challenging environments. Ultimately, this offering is the perfect choice for those seeking a balance of quality, versatility, and cost effectiveness in their mechanical assemblies.

Advanced engineering ensures minimal backlash for precise movement

Durable materials enhance longevity and performance under stress

User friendly design facilitates straightforward installation and maintenance

Exceptional alignment characteristics improve overall system reliability

Versatile application across various mechanical systems

Cost effective solution without compromising on quality or performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy