Ruland Universal Joint US24-16MM-12MM-F, 1, Universal, Bore 16mm, 108mm Length

Subtotal (1 unit)*

$896.54

(exc. GST)

$986.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$896.54

*price indicative

RS Stock No.:
615-785
Mfr. Part No.:
US24-16MM-12MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

16mm

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

1129.8Nm

Material

Alloy Steel

Standards/Approvals

ISO 9001:015, RoHS, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint offers a reliable solution for efficient torque transmission in a variety of applications. Made with precision engineering, this product ensures optimal alignment and minimises backlash. With its robust construction, it is designed to withstand various mechanical stresses while maintaining peak performance. Ideal for use in robotics, conveyor systems, and other essential machinery, This single universal joint enhances operational reliability. Additionally, its compact design allows for seamless integration into confined spaces, making it a perfect choice for diverse engineering needs.

Constructed with high grade materials for superior durability

Facilitates easy installation and maintenance due to its user friendly design

Reduces vibrations effectively enhancing the overall operational efficiency

Features an innovative design that accommodates misalignment between shafts

Optimised for high torque applications which ensuring reliable performance under stress

Lightweight yet robust making it ideal for dynamic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy