Ruland Universal Joint US24-16MM-15MM-F, 1, Universal, Bore 16mm, 108mm Length

Subtotal (1 unit)*

$896.54

(exc. GST)

$986.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$896.54

*price indicative

RS Stock No.:
614-178
Mfr. Part No.:
US24-16MM-15MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

16mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

1129.8Nm

Material

Alloy Steel

Standards/Approvals

RoHS, ISO 9001:015, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint are engineered to excel in high performance applications. This robust component is designed to provide secure connections between shafts while accommodating misalignment and reducing vibration. With a focus on durability, This single universal joint utilises high quality materials to ensure longevity even under challenging conditions. Its lightweight design makes for easy installation, making it suitable for various industries that require reliable and efficient operation. Ideal for automation, robotics, and medical devices, This single universal joint is a testament to ruland's commitment to quality engineering and innovative solutions.

Designed to handle angular misalignment effectively

Manufactured from high strength materials for unmatched reliability

Lightweight construction facilitates quick and straightforward installation

Reduces system wear and tear by minimising vibrational forces

Versatile applications across multiple industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy