Ruland Universal Joint USSK24-16MM-14MM-SS, 1, Universal, Bore 16mm, 108mm Length

Subtotal (1 unit)*

$1,401.72

(exc. GST)

$1,541.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,401.72

*price indicative

RS Stock No.:
615-883
Mfr. Part No.:
USSK24-16MM-14MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

16mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Type

Screw

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

819.1Nm

Material

Stainless Steel

Standards/Approvals

RoHS, ISO 9001:015, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint crafted product exemplifies precision engineering, specifically designed to meet the diverse needs of modern applications. With a focus on reliability and performance, it caters to various industries while excelling in demanding environments. The robust construction ensures longevity and resilience, making it an ideal choice for both professionals and hobbyists alike. Its innovative design allows for seamless integration into existing systems, providing a solution that enhances operational efficiency. The product stands out not only for its practical features but also for its exceptional quality, reflecting the high standards of manufacturing that are synonymous with its brand. Whether used in mechanical assemblies or automation processes, this component guarantees effective performance and dependable results.

Constructed from high quality stainless steel for enhanced durability

Designed for easy installation without specialised tools

Corrosion resistant to maintain performance in harsh environments

Compatibility with various shaft sizes ensures versatility

Ideal for high torque applications requiring consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy