Ruland Universal Joint USSK24-16MM-15MM-F, 1, Universal, Bore 16mm, 108mm Length
- RS Stock No.:
- 615-828
- Mfr. Part No.:
- USSK24-16MM-15MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$996.15
(exc. GST)
$1,095.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $996.15 |
*price indicative
- RS Stock No.:
- 615-828
- Mfr. Part No.:
- USSK24-16MM-15MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 16mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 16mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Alloy Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed for precision applications, ensuring the highest standards of performance and reliability. Manufactured from robust materials, it offers exceptional strength and durability, making it an ideal choice for various industrial and mechanical systems. Its unique design allows for easy installation and provides a secure fit, thereby reducing the risk of misalignment and enhancing the overall efficiency of your machinery. With its ability to accommodate angular misalignment and axial movement, This single universal joint is perfect for applications where space is limited. Its polished finish not only adds to the aesthetic appeal but also facilitates easy cleaning and maintenance, ensuring prolonged longevity. This precision engineered component is a testament to innovation and reliability, promising to meet the demands of modern engineering.
Features high strength construction for enhanced durability
Facilitates smooth operation by minimising backlash
Easily accommodates misalignment for seamless performance
Offers a secure fit to prevent slippage during operation
Designed for quick and hassle free installation
Ensures reliable performance in demanding applications
Polished finish for easy cleaning and maintenance
Compact design suitable for space constrained environments
Related links
- Ruland Universal Joint USSK24-16MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-16MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-16MM-15MM-F Universal 108mm Length
