Belden 3107ELV Series Control Cable 2 Pairs 500 m Black Sheath Low Smoke Zero Halogen

Subtotal (1 reel of 500 metres)*

$14,482.49

(exc. GST)

$15,930.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$14,482.49$28.965

*price indicative

RS Stock No.:
644-618
Mfr. Part No.:
3107ELV.00500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Control Cable

Number of Pairs

2

Cable Length

500m

Jacket Colour

Black

Outside Diameter

8.9mm

Conductor Type

Stranded

Minimum Operating Temperature

-45°C

Jacket Material

Low Smoke Zero Halogen

Maximum Operating Temperature

80°C

Standards/Approvals

DMX-512, UKCA, EU Directive 2015/863/EU (RoHS 2 amendment), EU Directive 2011/65/EU (RoHS 2), EU CE

Conductor Material

Tinned Copper

Series

3107ELV

Voltage

300V

Core Strands

7 x 30AWG

Number of Strands

7

Fire Behaviour

IEC 60332-1-2

Size of Strands

30AWG

COO (Country of Origin):
NL

Belden 3107ELV Series Twisted & Multipair Industrial Cable, 500m Cable Length, 2 Pairs - 3107ELV.00500


This twisted & multipair industrial cable is designed for data and control links in industrial automation and audiovisual installations. It offers a flexible, stranded conductor construction with a halogen-free outer sheath to reduce harmful emissions in confined environments. The cable is suited to systems requiring moderate voltage handling and compatibility with lighting-control protocols.

Features & Benefits


• Tinned copper conductors provide corrosion resistance and flexibility
• Stranded 7x30 cores deliver enhanced mechanical pliability for routing
• Low smoke zero halogen jacket reduces toxic fumes in enclosed areas
• Rated for 300V to support low-voltage control and signal circuits
• Fire behaviour tested to IEC 60332-1-2 for flame propagation performance
• Temperature range -45 to 80°C enables use across varied ambient conditions

**Applications**


• Suitable for DMX-512 lighting-control runs in theatres and venues
• Ideal for signal cabling in factory automation cabinets
• Used with stage audio and lighting rigs requiring a halogen-free sheath
• Can be used for interconnects in electrical and mechanical test rigs

How is flexibility achieved for tight cable runs?


Flexibility comes from the stranded conductor configuration of seven bundles of 30 strands each, which reduces stiffness compared with solid cores and eases installation through conduit and around bends.

What material choices reduce long-term conductor degradation?


Conductors are plated with tin to inhibit oxidation at terminations, improving contact longevity in environments prone to humidity or slight contamination.

What regulatory markings indicate environmental restrictions compliance?


The cable carries markings that align with UKCA and EU RoHS directives to indicate restriction of certain hazardous substances and market conformity.

How does the sheath contribute to safety in confined spaces?


The outer compound is formulated to emit significantly less smoke and no halogenated gases when exposed to heat, lowering toxic and corrosive by-products during a fire.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy