Belden 3107ELW Series Control Cable 2 Pairs 500 m Black Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 644-617
- Mfr. Part No.:
- 3107ELW.00500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$13,760.74
(exc. GST)
$15,136.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $13,760.74 | $27.521 |
*price indicative
- RS Stock No.:
- 644-617
- Mfr. Part No.:
- 3107ELW.00500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 2 | |
| Product Type | Control Cable | |
| Cable Length | 500m | |
| Jacket Colour | Black | |
| Outside Diameter | 8.9mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -45°C | |
| Jacket Material | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DMX-512, UKCA, EU Directive 2015/863/EU (RoHS 2 amendment), EU CE, EU Directive 2011/65/EU (RoHS 2) | |
| Voltage | 300V | |
| Fire Behaviour | IEC 60332-1-2 | |
| Conductor Material | Tinned Copper | |
| Series | 3107ELW | |
| Size of Strands | 7AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 2 | ||
Product Type Control Cable | ||
Cable Length 500m | ||
Jacket Colour Black | ||
Outside Diameter 8.9mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -45°C | ||
Jacket Material Low Smoke Zero Halogen | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DMX-512, UKCA, EU Directive 2015/863/EU (RoHS 2 amendment), EU CE, EU Directive 2011/65/EU (RoHS 2) | ||
Voltage 300V | ||
Fire Behaviour IEC 60332-1-2 | ||
Conductor Material Tinned Copper | ||
Series 3107ELW | ||
Size of Strands 7AWG | ||
- COO (Country of Origin):
- NL
Belden 3107ELW Series Twisted & Multipair Industrial Cable, 500m Cable Length, 2 Pairs - 3107ELW.00500
This twisted & multipair industrial cable is designed to transmit paired signals in harsh electrical and mechanical environments, providing two cores with twisted construction for controlled signal integrity and reduced interference. Its construction suits installations where reduced toxic emissions and easy routing are required, while withstanding a broad temperature range for varied workplace conditions.
Features and Benefits:
• Tinned copper stranded conductor improves corrosion resistance and conductivity
• Low smoke zero halogen jacket reduces hazardous gas output during fire
• IEC60332-1-2 fire behaviour limits flame propagation under test
• Rated to operate between -45 to 80°C for wide thermal tolerance
• 300V electrical rating supports medium-voltage control circuits
• 2-pair configuration simplifies multi-signal routing in confined runs
• Low smoke zero halogen jacket reduces hazardous gas output during fire
• IEC60332-1-2 fire behaviour limits flame propagation under test
• Rated to operate between -45 to 80°C for wide thermal tolerance
• 300V electrical rating supports medium-voltage control circuits
• 2-pair configuration simplifies multi-signal routing in confined runs
Applications
• Suitable for DMX lighting signal distribution in venues and stages
• Ideal for industrial automation control loops and sensor cabling
• Used for audio transmission where reduced combustion products are required
• Can be used in equipment interconnects requiring tinned conductors
• Used with control panels demanding Compact multipair cabling
• Ideal for industrial automation control loops and sensor cabling
• Used for audio transmission where reduced combustion products are required
• Can be used in equipment interconnects requiring tinned conductors
• Used with control panels demanding Compact multipair cabling
What conductor construction ensures flexibility for tray and conduit runs?
The cores use stranded conductors MADE from tinned copper with seven strands per conductor to combine pliability with consistent electrical contact.
How does the sheath contribute to safety during building incidents?
The low smoke zero halogen outer material emits minimal smoke and halogenated gases, aiding evacuation and reducing corrosive residues on nearby equipment.
Which approvals indicate suitability for professional lighting systems?
The cable meets DMX-512 signalling requirements and carries UKCA and EU CE markings along with RoHS compliance under the specified directives.
What physical size should installers allow for routing and bend radius calculations?
The cable has an outside diameter of 8.9mm, which informs conduit fill and minimum bend radius planning.
Related links
- Belden 3107ELW Series Twisted Pair Cable 305 m, Black Sheath Low Smoke Zero Halogen
- Belden 8723LS Series Control Cable 500 m, Black Sheath Low Smoke Zero Halogen
- Belden 3107ELV Series Control Cable 500 m, Black Sheath Low Smoke Zero Halogen
- Belden 9729ELW Series Control Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9842NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8723LW Series Audio Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9842LW Series Control Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9729NH Series Audio Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
