Belden 9842NH Series Twisted Pair Cable 2 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-736
- Mfr. Part No.:
- 9842NH.00500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$12,380.63
(exc. GST)
$13,618.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $12,380.63 | $24.761 |
*price indicative
- RS Stock No.:
- 631-736
- Mfr. Part No.:
- 9842NH.00500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 2 | |
| Cable Length | 500m | |
| Jacket Colour | Chrome | |
| Outside Diameter | 8.65mm | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -45°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tinned Copper | |
| Series | 9842NH | |
| Voltage | 300V | |
| Size of Strands | 32AWG | |
| Fire Behaviour | IEC 60332-1-2 | |
| Number of Strands | 7 | |
| Core Strands | 7 x 32AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 2 | ||
Cable Length 500m | ||
Jacket Colour Chrome | ||
Outside Diameter 8.65mm | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -45°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Conductor Material Tinned Copper | ||
Series 9842NH | ||
Voltage 300V | ||
Size of Strands 32AWG | ||
Fire Behaviour IEC 60332-1-2 | ||
Number of Strands 7 | ||
Core Strands 7 x 32AWG | ||
- COO (Country of Origin):
- NL
Belden 9842NH Series Twisted & Multipair Industrial Cable, 500m Cable Length, Chrome Jacket - 9842NH.00500
This twisted & multipair industrial cable is designed for control and communication links within industrial environments. It combines flexible conductors with a halogen-free outer sheath to maintain signal integrity and reduce hazardous emissions in enclosed spaces. The cable is suitable for installations where a compact, Durable two-pair solution is required for power-limited control circuits and low-voltage communications.
Features & Benefits
• Tinned copper stranded 7x32 cable improves flexibility and corrosion resistance
• Low smoke zero halogen industrial cable reduces toxic emissions during fire
• IEC 60332-1-2 fire-behaviour cable resists flame propagation in single-wire tests
• 300V rating supports low-voltage control and signalling circuits
• -45°C to 80°C temperature-rated cable maintains performance across extremes
• RoHS-compliant Belden industrial cable meets material restriction requirements
• Low smoke zero halogen industrial cable reduces toxic emissions during fire
• IEC 60332-1-2 fire-behaviour cable resists flame propagation in single-wire tests
• 300V rating supports low-voltage control and signalling circuits
• -45°C to 80°C temperature-rated cable maintains performance across extremes
• RoHS-compliant Belden industrial cable meets material restriction requirements
**Applications**
• Suitable for factory automation control loops requiring two pairs
• Ideal for connecting sensors and actuators in machinery cabinets
• Used for panel wiring in electrical distribution and control panels
• Can be used for communication between PLCs and field devices
• Suitable for installations demanding low-emission materials
• Ideal for connecting sensors and actuators in machinery cabinets
• Used for panel wiring in electrical distribution and control panels
• Can be used for communication between PLCs and field devices
• Suitable for installations demanding low-emission materials
What conductor construction supports repeated flexing in cable runs?
The conductor is MADE from tinned copper formed of seven strands of 32 AWG-equivalent wire, providing both conductivity and enhanced flexibility for routed or moving runs.
How does the sheath perform in the event of a fire scenario?
The outer material is a low smoke zero halogen compound that limits poisonous gases and dense smoke, the cable also complies with IEC 60332-1-2 single-wire flame tests to reduce flame spread potential.
What voltage and environmental ranges are appropriate for this cable?
It is specified for 300V use and is rated to operate between -45°C and 80°C, making it suitable for a wide range of indoor and moderately demanding temperature conditions.
What physical form factor should installers expect when handling long reels?
The cable is supplied on 500 m reels with a Compact construction and an outside diameter of 8.65 mm, facilitating installation in conduit and cable trays.
Related links
- Belden 9842NH Series Twisted Pair Cable 152 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9842NH Series Control Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9842LV Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8761NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8762NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760ELV Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
