Belden 8723LS Series Control Cable 2 Pairs 500 m Black Sheath Low Smoke Zero Halogen

Subtotal (1 reel of 500 metres)*

$11,177.27

(exc. GST)

$12,295.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$11,177.27$22.355

*price indicative

RS Stock No.:
644-611
Mfr. Part No.:
8723LS.00500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Number of Pairs

2

Product Type

Control Cable

Cable Length

500m

Jacket Colour

Black

Outside Diameter

8.8mm

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

-15°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

UKCA, CE, EU

Fire Behaviour

IEC 60332-3-24

Conductor Material

Tinned Copper

Series

8723LS

Size of Strands

30AWG

Number of Strands

7

Core Strands

7 x 30AWG

COO (Country of Origin):
NL

Belden 8723LS Series Twisted & Multipair Industrial Cable, 500m Cable Length, 2 Pairs - 8723LS.00500


This twisted & multipair industrial cable is designed for signal and communication links in industrial settings where low emission of smoke and halogen-free combustion are required. It offers a two-pair twisted configuration with stranded tinned conductors for flexible routing and reliable connectivity in control and instrumentation installations.

Features & Benefits


• Tinned stranded conductor improves flexing and corrosion resistance
• 7x30 strand count for enhanced mechanical flexibility
• Rated for continuous operation up to 80°C to support hot environments
• Low smoke zero halogen sheath reduces toxic fume risks during fires
• Meets IEC 60332-3-24 fire behaviour for vertical flame propagation
• Black jacket supplied on a 500m reel for long runs without joins

**Applications**


• Suitable for factory automation communication links
• Ideal for control cabinet internal wiring where space is restricted
• Used for sensor and actuator connections in machine tools
• Can be used for industrial Ethernet-like low-voltage twisted pair systems
• Suitable for long cable runs in process control installations

What conductor construction supports repeated movement in cable trays?


The conductor is stranded with a 7x30 configuration of tinned copper strands, providing flexibility and fatigue resistance in dynamic routing scenarios.

How does the outer material behave during a thermal incident?


The outer compound is Low Smoke Zero Halogen, designed to emit reduced smoke and minimise halogen gases if exposed to fire conditions.

What approvals indicate suitability for UK and EU projects?


It carries UKCA and CE markings, confirming it meets the applicable conformity requirements for use in those markets.

How many pairs and what overall thickness does it have?


It contains two twisted pairs and an overall outside diameter of 8.8 mm, suitable for typical industrial cable glands and conduits.

What temperature range should installers consider during handling and operation?


The cable is rated for operation down to -15°C and up to 80°C, informing storage, installation, and in-service temperature planning.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy