Belden 8723NH Series Audio Cable 2 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-697
- Mfr. Part No.:
- 8723NH.00500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$2,659.26
(exc. GST)
$2,925.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,659.26 | $5.319 |
*price indicative
- RS Stock No.:
- 631-697
- Mfr. Part No.:
- 8723NH.00500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 2 | |
| Product Type | Audio Cable | |
| Cable Length | 500m | |
| Jacket Colour | Chrome | |
| Outside Diameter | 4.55mm | |
| Minimum Operating Temperature | -45°C | |
| Jacket Material | Low Smoke Zero Halogen | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UKCA, CE, EU | |
| Size of Strands | 30AWG | |
| Core Strands | 16 x 30AWG | |
| Fire Behaviour | IEC 60332-1-2 | |
| Conductor Material | Tinned Copper | |
| Series | 8723NH | |
| Number of Strands | 16 | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 2 | ||
Product Type Audio Cable | ||
Cable Length 500m | ||
Jacket Colour Chrome | ||
Outside Diameter 4.55mm | ||
Minimum Operating Temperature -45°C | ||
Jacket Material Low Smoke Zero Halogen | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UKCA, CE, EU | ||
Size of Strands 30AWG | ||
Core Strands 16 x 30AWG | ||
Fire Behaviour IEC 60332-1-2 | ||
Conductor Material Tinned Copper | ||
Series 8723NH | ||
Number of Strands 16 | ||
Voltage 300V | ||
- COO (Country of Origin):
- NL
Belden 8723NH Series Twisted & Multipair Industrial Cable, 500m Cable Length, 4.55mm Outside Diameter - 8723NH.00500
This twisted & multipair industrial cable provides a robust connection medium for control and instrumentation in industrial environments. It combines stranded tinned conductors with a halogen-free sheath to deliver consistent signal and power transmission at moderate voltages while functioning across a wide temperature range suitable for varied installation conditions.
Features & Benefits
• Tinned stranded conductors ensure improved corrosion resistance and flexibility
• Low Smoke Zero Halogen jacket reduces toxic emissions during combustion
• Fire behaviour compliant with IEC60332-1-2 supports flame propagation resistance
• Rated for 300V to accommodate common control-voltage requirements
• Temperature span from -45°C to 80°C maintains performance in extreme conditions
• Two insulated pairs enable straightforward wiring for differential or parallel signals
• Low Smoke Zero Halogen jacket reduces toxic emissions during combustion
• Fire behaviour compliant with IEC60332-1-2 supports flame propagation resistance
• Rated for 300V to accommodate common control-voltage requirements
• Temperature span from -45°C to 80°C maintains performance in extreme conditions
• Two insulated pairs enable straightforward wiring for differential or parallel signals
**Applications**
• Suitable for industrial automation control loops and PLC cabling
• Ideal for machine tool signal and low-voltage power routing
• Used with sensor networks requiring flexible pair arrangements
• Can be used for factory-floor instrumentation in confined conduits
• Suitable for installations where reduced smoke emissions are required
• Ideal for machine tool signal and low-voltage power routing
• Used with sensor networks requiring flexible pair arrangements
• Can be used for factory-floor instrumentation in confined conduits
• Suitable for installations where reduced smoke emissions are required
What conductor construction improves bend performance in confined runs?
The conductor is MADE from multiple tinned strands arranged as 16x30 strands per core, which increases flexibility and fatigue resistance during repeated bending.
How does the sheath material affect maintenance after a fire incident?
The Low Smoke Zero Halogen composition limits corrosive and toxic by-products, reducing post-fire damage to nearby electronics and easing clean-up and repair.
Which approvals indicate suitability for installations across the UK and EU?
The cable carries both UKCA and CE markings, signifying conformity with applicable regional regulatory requirements.
What jacket colour and length options are provided for inventory planning?
The outer sheath is chrome in colour and is supplied on reels of 500 m to aid long runs and stock management.
Related links
- Belden 8723NH Series Audio Cable 152 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8723NH Series Audio Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8723LW Series Audio Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9729NH Series Audio Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8723NH Series Multipair Industrial Cable 0.33 mm² Silver Sheath Low Smoke Zero Halogen
- Belden 9842NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9842LW Series Control Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9842LV Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
