Belden 9729ELW Series Control Cable 2 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 644-595
- Mfr. Part No.:
- 9729ELW.00500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$8,650.18
(exc. GST)
$9,515.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $8,650.18 | $17.30 |
*price indicative
- RS Stock No.:
- 644-595
- Mfr. Part No.:
- 9729ELW.00500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Control Cable | |
| Number of Pairs | 2 | |
| Cable Length | 500m | |
| Jacket Colour | Chrome | |
| Outside Diameter | 8.1mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tinned Copper | |
| Series | 9729ELW | |
| Number of Strands | 7 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Core Strands | 7 x 32AWG | |
| Size of Strands | 32AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Control Cable | ||
Number of Pairs 2 | ||
Cable Length 500m | ||
Jacket Colour Chrome | ||
Outside Diameter 8.1mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Jacket Material Low Smoke Zero Halogen | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Conductor Material Tinned Copper | ||
Series 9729ELW | ||
Number of Strands 7 | ||
Fire Behaviour IEC 60332-1-2 | ||
Core Strands 7 x 32AWG | ||
Size of Strands 32AWG | ||
- COO (Country of Origin):
- NL
Belden 9729ELW Series Twisted & Multipair Industrial Cable, 500m Cable Length, Chrome Jacket - 9729ELW.00500
This twisted & multipair industrial cable is designed to transmit paired signals in industrial automation and electronic systems where controlled pair configuration and reduced halogen emissions are required. It is supplied on a 500 m reel and features a chrome-coloured outer sheath suitable for installation in cable runs and control panels within industrial environments.
Features & Benefits
• Tinned copper stranded conductor provides corrosion resistance and flexibility
• 7x32 core construction ensures pliable stranded performance for routing
• Low Smoke Zero Halogen jacket reduces toxic emissions during combustion
• IEC 60332-1-2 fire behaviour limits flame propagation in vertical tests
• Rated for operation up to 80°C to tolerate elevated ambient temperatures
• RoHS compliance supports use where restricted substances must be avoided
• 7x32 core construction ensures pliable stranded performance for routing
• Low Smoke Zero Halogen jacket reduces toxic emissions during combustion
• IEC 60332-1-2 fire behaviour limits flame propagation in vertical tests
• Rated for operation up to 80°C to tolerate elevated ambient temperatures
• RoHS compliance supports use where restricted substances must be avoided
**Applications**
• Suitable for factory automation signal and control wiring
• Ideal for wiring within electrical control cabinets and panels
• Used for connectivity in electronic equipment requiring low-smoke materials
• Can be used in mechanical plant where multiple paired conductors are needed
• Suitable for intra-equipment communications requiring Durable stranded conductors
• Ideal for wiring within electrical control cabinets and panels
• Used for connectivity in electronic equipment requiring low-smoke materials
• Can be used in mechanical plant where multiple paired conductors are needed
• Suitable for intra-equipment communications requiring Durable stranded conductors
How many individual pairs are present inside the cable and how are they arranged?
There are two pairs configured as twisted pairs to reduce electromagnetic interference for paired-signal transmission.
What conductor composition supports soldering and longevity in industrial settings?
The conductors are copper plated with tin, which facilitates solderability and offers enhanced oxidation resistance compared with bare copper.
Which temperature extremes can the cable tolerate during service?
It is specified for continuous use down to −20°C and up to 80°C for high-temperature operation within that range.
What is the cables outside thickness and how does that affect installation?
The cable has an outside diameter of 8.1 mm, contributing to manageable bending and space planning in cable trays and conduits.
What material category does the sheath belong to and what benefit does this provide during incidents?
The sheath is LSOH (Low Smoke Zero Halogen), which limits corrosive and dense smoke emissions, improving safety in enclosed spaces.
Related links
- Belden 8723LW Series Audio Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9842LW Series Control Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9729NH Series Audio Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8723NH Series Audio Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9842LV Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9842NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8761NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760ELV Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
