Belden 9729NH Series Audio Cable 2 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen

Subtotal (1 reel of 500 metres)*

$6,474.06

(exc. GST)

$7,121.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$6,474.06$12.948

*price indicative

RS Stock No.:
631-724
Mfr. Part No.:
9729NH.00500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Audio Cable

Number of Pairs

2

Cable Length

500m

Jacket Colour

Chrome

Outside Diameter

7.6mm

Conductor Type

Stranded

Minimum Operating Temperature

-45°C

Jacket Material

Low Smoke Zero Halogen

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Number of Strands

7

Fire Behaviour

IEC 60332-1-2

Conductor Material

Tinned Copper

Series

9729NH

Size of Strands

32AWG

Core Strands

7 x 32AWG

Voltage

300V

COO (Country of Origin):
NL

Belden 9729NH Series Twisted & Multipair Industrial Cable, 500m Cable Length, Chrome Jacket - 9729NH.00500


This twisted & multipair industrial cable is designed for control and communication duties in industrial installations, providing robust signal integrity for paired conductors over extended runs. It is manufactured with stranded tinned copper conductors and an LSZH outer sheath to suit environments where reduced toxic emissions are required, operating across a wide temperature range for both indoor and outdoor equipment interfaces.

Features & Benefits


• Tinned copper stranded 7x32 conductor ensures flexible termination and long service life
• Low smoke zero halogen jacket reduces harmful fumes in confined areas
• Fire behaviour rated to IEC60332-1-2 limits vertical flame propagation
• Voltage rating 300V supports typical control and signalling systems
• Temperature range -45°C to 80°C maintains performance in harsh climates

**Applications**


• Suitable for control cabinet wiring in automation systems
• Ideal for interconnection of sensors and actuators on production lines
• Used for low-voltage signalling in electrical distribution networks
• Can be used for machine-to-machine communication in factory environments

How many separate circuits does the cable contain and how are they configured?


It comprises two paired conductors arranged as a 2-pair construction suitable for differential signalling or separate control circuits.

What are the conductor construction details for crimping and soldering?


Each conductor is stranded with a 7x32 configuration and tinned to aid solderability and to reduce oxidation at terminations.

How long is the supply length and what jacket colour should I expect?


The product is supplied on a 500 m reel and is finished with a chrome-coloured outer sheath.

Is the cable suitable for projects requiring environmental substance restrictions?


The design complies with RoHS requirements, indicating restriction of specified hazardous materials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy