Belden 8723LW Series Audio Cable 2 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen

Subtotal (1 reel of 500 metres)*

$4,278.37

(exc. GST)

$4,706.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$4,278.37$8.557

*price indicative

RS Stock No.:
631-708
Mfr. Part No.:
8723LW.00500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Audio Cable

Number of Pairs

2

Cable Length

500m

Jacket Colour

Chrome

Outside Diameter

5.6mm

Minimum Operating Temperature

-15°C

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Maximum Operating Temperature

80°C

Standards/Approvals

UKCA, EU, CE

Conductor Material

Tinned Copper

Series

8723LW

Fire Behaviour

IEC 60332-1-2

Size of Strands

30AWG

Core Strands

7 x 30AWG

Number of Strands

7

COO (Country of Origin):
NL

Belden 8723LW Series Twisted & Multipair Industrial Cable, 500m Cable Length, Chrome Jacket - 8723LW.00500


This twisted & multipair industrial cable is designed to carry differential signal pairs for industrial communication and control systems. It is intended for use in environments where reduced smoke and halogen-free emissions are required and where consistent signal transmission is needed across a two-pair configuration.

Features & Benefits


• Tinned copper strands improve corrosion resistance and signal integrity
• Stranded conductor 7x30 offers flexibility for routing and installation
• Low Smoke Zero Halogen jacket limits toxic emissions in confined spaces
• Meets IEC60332-1-2 to reduce flame propagation during faults
• Rated for operation up to 80°C to support elevated ambient temperatures
• Chrome-coloured outer sheath provides a durable, identifiable finish

**Applications**


• Suitable for RS485 communications in industrial control networks
• Ideal for industrial Ethernet runs requiring LSZH jacketing
• Used for signal wiring in automation cabinets and field devices
• Can be used for machinery interconnects in manufacturing plants
• Used with building services where low-smoke cables are mandated

What conductor construction aids flexibility during installation?


The cable uses multiple fine tinned copper strands arranged as 7x30 strands per conductor, which enhances bendability and reduces risk of fatigue when pulled through trays or conduits.

How does the outer sheath behave in a fire scenario?


The Low Smoke Zero Halogen material minimises toxic gas output, and the cable has been assessed to the IEC60332-1-2 flame test to limit vertical flame spread.

Which approvals indicate suitability for use across UK and EU projects?


The product carries UKCA and EU CE markings confirming conformity with applicable regulatory requirements for electrical cabling within those markets.

What temperature range can be expected during normal service?


The cable supports continuous use at temperatures up to 80°C and can tolerate installations down to -15°C.

How long is each supplied length and what external size should installers expect?


Each reel contains 500 m of cable and the conductor assembly sits within an overall outside diameter of 5.6 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy